+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFOM-17

Bearing: flange; Øint: 17mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFOM-17
TME Symbol:
EFOM-17

Specification

Manufacturer
IGUS
Type of bearing
flange
Internal diameter
17mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Base dimensions
74.6x41mm
Gross weight21.11 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFOM-17
26 in TME stock
Net price for quantities from 1 pcs - 12.00 GBPGross price for quantities from 1 pcs - 12.00 GBP
Net price for quantities from 10 pcs - 9.60 GBPGross price for quantities from 10 pcs - 9.60 GBP
Net price for quantities from 25 pcs - 9.00 GBPGross price for quantities from 25 pcs - 9.00 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 25 pcs