+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFSM-08

Bearing: slide; flange; Øint: 8mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFSM-08
TME Symbol:
EFSM-08

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
8mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Panel cutout diameter
4.3mm
Base dimensions
33x33mm
Gross weight5.85 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFSM-08
0 in TME stock
Net price for quantities from 1 pcs - 9.67 USDGross price for quantities from 1 pcs - 9.67 USD
Net price for quantities from 10 pcs - 7.74 USDGross price for quantities from 10 pcs - 7.74 USD
Net price for quantities from 25 pcs - 7.26 USDGross price for quantities from 25 pcs - 7.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs