+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EFSM-10

Bearing: slide; flange; Øint: 10mm; iglidur® W300; lubricant-free

Manufacturer: IGUS

Manufacturer part number:
EFSM-10
TME Symbol:
EFSM-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
flange
Internal diameter
10mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Manufacturer series
igubal®
Panel cutout diameter
5.3mm
Base dimensions
38x38mm
Gross weight9.053 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EFSM-10
11 in TME stock
Net price for quantities from 1 pcs - 8.89 EURGross price for quantities from 1 pcs - 8.89 EUR
Net price for quantities from 10 pcs - 7.12 EURGross price for quantities from 10 pcs - 7.12 EUR
Net price for quantities from 25 pcs - 6.67 EURGross price for quantities from 25 pcs - 6.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.