+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EG2201A

Switch: slide; Pos: 2; DPDT; 0.2A/30VDC; ON-ON; THT; Leads: for PCB


Manufacturer: E-SWITCH

Manufacturer part number:
EG2201A
TME Symbol:
EG2201A

Specification

Manufacturer
E-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.2A / 30V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
16x6.5x11mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
20mΩ
Manufacturer series
EG
Contact plating
silver plated
Terminal pitch
4mm
Contact material
copper
Knob height
6mm
Mechanical durability
10000 cycles
Row pitch
2.5mm
Operating temperature
-20...70°C
Gross weight1.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Slide Switches E-SWITCH,
See other products from this series.:
*
EG2201A
947 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.74 EURGross price for quantities from 25 pcs - 0.74 EUR
Net price for quantities from 50 pcs - 0.69 EURGross price for quantities from 50 pcs - 0.69 EUR
Net price for quantities from 100 pcs - 0.62 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 300 pcs - 0.56 EURGross price for quantities from 300 pcs - 0.56 EUR
Packaging method by the manufacturer:Blister = 300 pcs