+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHDB9FF

Transition: D-Sub coupler; D-Sub 9pin female,both sides; silver


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHDB9FF
TME Symbol:
EHDB9FF

Specification

Manufacturer
SWITCHCRAFT
Type of transition
D-Sub coupler
Colour
silver
Mechanical mounting
flange (2 holes), for panel mounting
Manufacturer series
EH
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight18.63 g
Certificates
See other products in this category: D-Sub adaptors SWITCHCRAFT,
See other products from this series.:
*
EHDB9FF
61 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.12 EURGross price for quantities from 1 pcs - 17.12 EUR
Net price for quantities from 5 pcs - 16.16 EURGross price for quantities from 5 pcs - 16.16 EUR
Net price for quantities from 10 pcs - 15.60 EURGross price for quantities from 10 pcs - 15.60 EUR
Net price for quantities from 100 pcs - 14.62 EURGross price for quantities from 100 pcs - 14.62 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs