+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHDB9MM

Transition: D-Sub coupler; D-Sub 9pin male,both sides; silver


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHDB9MM
TME Symbol:
EHDB9MM

Specification

Manufacturer
SWITCHCRAFT
Type of transition
D-Sub coupler
Colour
silver
Mechanical mounting
flange (2 holes), for panel mounting
Manufacturer series
EH
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin male
Gross weight17.66 g
Certificates
See other products in this category: D-Sub adaptors SWITCHCRAFT,
See other products from this series.:
*
EHDB9MM
32 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.07 USDGross price for quantities from 1 pcs - 18.07 USD
Net price for quantities from 5 pcs - 16.93 USDGross price for quantities from 5 pcs - 16.93 USD
Net price for quantities from 10 pcs - 16.18 USDGross price for quantities from 10 pcs - 16.18 USD
Net price for quantities from 25 pcs - 15.51 USDGross price for quantities from 25 pcs - 15.51 USD
Net price for quantities from 50 pcs - 14.96 USDGross price for quantities from 50 pcs - 14.96 USD
Packaging method by the manufacturer:Cardboard = 100 pcs