+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | programmable electronic load DC | |
Operating voltage | 150V | |
Operating current | 60A | |
Maximum power | 300W | |
Dimensions | 133x213x459mm | |
Kind of display used | LCD 4,3" | |
Operating modes | constant current, constant power, constant resistance, constant voltage | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Protection | anti-overload OPP, anti-overvoltage OVP, over current OCP | |
Measuring instrument features | datalogging | |
Number of channels | 2 | |
Related items | EL34GPBU | |
Supported formats | CSV |