+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ENDCAP-5.5

Quick splice; crimped; yellow; 4÷6mm2; Variant: end connector


Manufacturer: NINIGI

Manufacturer part number:
ENDCAP-5.5
TME Symbol:
ENDCAP-5.5

Specification

Manufacturer
NINIGI
Type of splice terminal
quick splice
Electrical mounting
crimped
Colour
yellow
Wire cross-section
4...6mm2
Splice terminal variant
end connector
Ferrule variant
insulated
Gross weight1.875 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NINIGI,
*
ENDCAP-5.5
100 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 20 pcs - 0.34 USDGross price for quantities from 20 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.