+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERA.0S.403.CLL

Connector: circular; 0S; socket; female; PIN: 1; soldering; 4A; IP50


Manufacturer: LEMO

Manufacturer part number:
ERA.0S.403.CLL
TME Symbol:
ERA.0S.403.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0S
Connector
socket
Kind of connector
female
Number of pins
1
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
4A
IP rating
IP50
Locking system
internal bayonet, push-pull
Cable external diameter
1.3...6.2mm
Test voltage AC
4.2kV
Gross weight7 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
ERA.0S.403.CLL
0 in TME stock
Net price for quantities from 1 pcs - 42.53 EURGross price for quantities from 1 pcs - 42.53 EUR
Net price for quantities from 5 pcs - 39.18 EURGross price for quantities from 5 pcs - 39.18 EUR
Net price for quantities from 10 pcs - 37.02 EURGross price for quantities from 10 pcs - 37.02 EUR
Net price for quantities from 25 pcs - 34.41 EURGross price for quantities from 25 pcs - 34.41 EUR
Net price for quantities from 50 pcs - 32.97 EURGross price for quantities from 50 pcs - 32.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs