+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ECE | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Number of positions | 10 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 200mΩ | |
DC contacts rating @R | 0.1A / 5V DC | |
Min. insulation resistance | 0.1GΩ | |
Switching torque | 5.1Ncm | |
Body dimensions | 7.2x7.2x3mm | |
Manufacturer series | ERD7 | |
Contact plating | gold-plated | |
Contact material | copper alloy | |
Flammability rating | UL94V-0 | |
Soldering temperature | 245°C / 5 s | |
Row pitch | 5.08mm | |
Output code | Gray code | |
Kind of knob | notched |