+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD716ADZ

Rotary Coded Switch: DEC/BCD; Pos: 16; SMT; Rcont max: 200mΩ; ERD7


Manufacturer: ECE

Manufacturer part number:
ERD716ADZ
TME Symbol:
ERD716ADZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Number of positions
16
Operating temperature
-40...85°C
Mounting
SMT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Switching torque
5.1Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
ERD7
Contact plating
gold-plated
Kind of package
reel
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
245°C / 5 s
Output code
real code
Switches features
  • cross shaped slot type
  • without knob
Gross weight0.397 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD716ADZ
998 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.12 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 50 pcs - 2.01 USDGross price for quantities from 50 pcs - 2.01 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 250 pcs - 1.77 USDGross price for quantities from 250 pcs - 1.77 USD
Net price for quantities from 500 pcs - 1.66 USDGross price for quantities from 500 pcs - 1.66 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
Packaging method by the manufacturer:Reel = 1 000 pcs