+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERD716ASHZ

Encoding switch; DEC/BCD; Pos: 16; THT; Rcont max: 200mΩ; 5.1Ncm


Manufacturer: ECE

Manufacturer part number:
ERD716ASHZ
TME Symbol:
ERD716ASHZ

Specification

Manufacturer
ECE
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
16
Operating temperature
-40...85°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
200mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Switching torque
5.1Ncm
Body dimensions
7.2x7.2x3mm
Manufacturer series
ERD7
Contact plating
gold-plated
Contact material
copper alloy
Flammability rating
UL94V-0
Soldering temperature
245°C / 5 s
Row pitch
7.62mm
Output code
real code
Kind of knob
notched
Switches features
  • cross shaped slot type
  • with knob
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERD716ASHZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.
Net price for quantities from 500 pcs - 1.91 EURGross price for quantities from 500 pcs - 1.91 EUR