+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ERDA10RFZ

Rotary Coded Switch: DEC/BCD; Pos: 10; THT; Rcont max: 80mΩ; 4.9Ncm


Manufacturer: ECE

Manufacturer part number:
ERDA10RFZ
TME Symbol:
ERDA10RFZ

Specification

Manufacturer
ECE
Type of rotary coded switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
THT
Leads
angled, for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.15A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
4.9Ncm
Body dimensions
10x10x8.85mm
Manufacturer series
ERD9
Mechanical durability
10000 cycles
Contact plating
gold-plated
Flammability rating
UL94V-0
Soldering temperature
260°C / 5 s
Output code
real code
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches ECE,
See other products from this series.:
*
ERDA10RFZ
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 500.
Multiple of: 1.
Net price for quantities from 500 pcs - 1.52 EURGross price for quantities from 500 pcs - 1.52 EUR