+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of rotary coded switch | DEC/BCD | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.15A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Switching torque | 4.9Ncm | |
Body dimensions | 10x10x8.85mm | |
Manufacturer series | ERD9 | |
Mechanical durability | 10000 cycles | |
Contact plating | gold-plated | |
Flammability rating | UL94V-0 | |
Soldering temperature | 260°C / 5 s | |
Output code | real code |