+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ES02MSABE

Switch: slide; Pos: 2; SPDT; 0.4A/20VAC; 0.4A/20VDC; OFF-ON; SMT


Manufacturer: C&K

Manufacturer part number:
ES02MSABE
TME Symbol:
ES02MSABE

Specification

Manufacturer
C&K
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Switching method
OFF-ON
Mounting
SMT
Leads
for soldering
Body dimensions
10.03x6.02x9.14mm
Min. insulation resistance
1GΩ
Max. contact resistance:
50mΩ
Manufacturer series
ES
IP rating
IP57
Operating temperature
-30...85°C
Gross weight1.135 g
Certificates
See other products in this category: Slide Switches C&K,
See other products from this series.:
*
ES02MSABE
400 in TME stock
Net price for quantities from 1 pcs - 10.20 EURGross price for quantities from 1 pcs - 10.20 EUR
Net price for quantities from 10 pcs - 8.92 EURGross price for quantities from 10 pcs - 8.92 EUR
Net price for quantities from 25 pcs - 8.42 EURGross price for quantities from 25 pcs - 8.42 EUR
Net price for quantities from 100 pcs - 7.51 EURGross price for quantities from 100 pcs - 7.51 EUR
Net price for quantities from 300 pcs - 6.53 EURGross price for quantities from 300 pcs - 6.53 EUR
Net price for quantities from 600 pcs - 6.31 EURGross price for quantities from 600 pcs - 6.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 300 pcs