+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESP32-C6

IC: SoC; Bluetooth: 5.3,BLE; WiFi; IEEE 802.11b/g/n; SMD; QFN40


Manufacturer: ESPRESSIF

Manufacturer part number:
ESP32-C6
TME Symbol:
ESP32-C6

Specification

Manufacturer
ESPRESSIF
Type of integrated circuit
SoC
Bluetooth version
5.3, BLE
Kind of network
WiFi
Communictions protocol
IEEE 802.11b/g/n
Mounting
SMD
Case
QFN40
Dimensions
13.2x16.6x2.4mm
Band
2.412...2.484GHz
Memory
320kB ROM 512kB SRAM 4MB FLASH
Number of cores
1
Manufacturer series
ESP32-C6
Operating temperature
-40...105°C
Supply voltage
  • 3...3.6V DC
Interface
  • GPIO
  • I2C
  • I2S
  • JTAG
  • MCPWM
  • SDIO
  • SPI
  • UART
  • USB
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules ESPRESSIF,
See other products from this series.:
*
ESP32-C6
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.71 EURGross price for quantities from 1 pcs - 1.71 EUR
Net price for quantities from 5000 pcs - 1.70 EURGross price for quantities from 5000 pcs - 1.70 EUR