+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESTM-08

Bearing: pillow block; Øint: 8mm; iglidur® J; Bearing: slide; 22°

Manufacturer: IGUS

Manufacturer part number:
ESTM-08
TME Symbol:
ESTM-08

Specification

Manufacturer
IGUS
Type of bearing
pillow block
Internal diameter
8mm
Material
iglidur® J
Kind of Bearing
slide
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
19mm
Enclosure material
igumid G
Thickness
8mm
Mounting holes pitch
22mm
Mechanical rotation angle
22°
Width
31mm
Gross weight5 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESTM-08
0 in TME stock
Net price for quantities from 1 pcs - 5.30 EURGross price for quantities from 1 pcs - 5.30 EUR
Net price for quantities from 10 pcs - 4.24 EURGross price for quantities from 10 pcs - 4.24 EUR
Net price for quantities from 25 pcs - 3.98 EURGross price for quantities from 25 pcs - 3.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.