+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESTM-16

Bearing: slide; pillow block; Øint: 16mm; iglidur® J; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ESTM-16
TME Symbol:
ESTM-16

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
16mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
34mm
Enclosure material
igumid G
Thickness
13mm
Mounting holes pitch
37mm
Mechanical rotation angle
22°
Width
50mm
Gross weight17.79 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESTM-16
19 in TME stock
Net price for quantities from 1 pcs - 7.49 GBPGross price for quantities from 1 pcs - 7.49 GBP
Net price for quantities from 10 pcs - 5.99 GBPGross price for quantities from 10 pcs - 5.99 GBP
Net price for quantities from 25 pcs - 5.62 GBPGross price for quantities from 25 pcs - 5.62 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.