+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ESTM-30

Bearing: slide; pillow block; Øint: 30mm; iglidur® J; -30÷80°C


Manufacturer: IGUS

Manufacturer part number:
ESTM-30
TME Symbol:
ESTM-30

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
pillow block
Internal diameter
30mm
Material
iglidur® J
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
56mm
Enclosure material
igumid G
Thickness
22mm
Mounting holes pitch
64mm
Mechanical rotation angle
20°
Width
86mm
Gross weight79.7 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
ESTM-30
2 in TME stock
Net price for quantities from 1 pcs - 25.37 USDGross price for quantities from 1 pcs - 25.37 USD
Net price for quantities from 10 pcs - 20.30 USDGross price for quantities from 10 pcs - 20.30 USD
Net price for quantities from 25 pcs - 19.03 USDGross price for quantities from 25 pcs - 19.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.