+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETB16020B000Z

Connector: pluggable terminal block; plug; female; 10A; 250V; blue


Manufacturer: ECE

Manufacturer part number:
ETB16020B000Z
TME Symbol:
ETB16020B000Z

Specification

Manufacturer
ECE
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.25kV
Spatial orientation
angled 90°
Mechanical mounting
for cable
Electrical mounting
pin header, screw terminal
Contact plating
tinned
Colour
blue
Body material
polyamide 66
Depth
13.5mm
Length
10mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
2
Locking system
friction lock
Number of terminals
2
Height
10.8mm
Connectors features
assembling possibility
Gross weight1.88 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks ECE,
*
ETB16020B000Z
286 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 200 pcs - 0.41 USDGross price for quantities from 200 pcs - 0.41 USD
Net price for quantities from 900 pcs - 0.28 USDGross price for quantities from 900 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcs