+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETBM3080C2B1Z

Connector: PCB terminal block; terminal; 5A; 125V; PIN: 8; on PCBs


Manufacturer: ECE

Manufacturer part number:
ETBM3080C2B1Z
TME Symbol:
ETBM3080C2B1Z

Specification

Manufacturer
ECE
Type of connector
PCB terminal block
Connector
terminal
Current rating
5A
Rated voltage
0.125kV
Number of pins
8
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Depth
11mm
Length
29.5mm
Connector pinout layout
1x8
Wire cross-section
0.75mm2
Contacts pitch
3.5mm
Number of ways
8
Height
10mm
Gross weight4.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ECE,
*
ETBM3080C2B1Z
165 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 54 pcs - 2.06 USDGross price for quantities from 54 pcs - 2.06 USD
Net price for quantities from 198 pcs - 1.70 USDGross price for quantities from 198 pcs - 1.70 USD
Net price for quantities from 1008 pcs - 1.49 USDGross price for quantities from 1008 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 18 pcs