+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ETD54-3C94

Core: ferrite; ETD; 3C94; 5000nH; 35500mm3; 280mm2; A: 54.5mm


Manufacturer: FERROXCUBE

Manufacturer part number:
ETD54-3C94

Alternative designations: 432701817931

TME Symbol:
ETD54-3C94

Specification

Manufacturer
FERROXCUBE
Type of core
ferrite
Version
ETD
Material
3C94
Inductance factor AL
5000nH
Effective core volume (Ve)
35500mm3
Effective core cross-section (Ae)
280mm2
A dimension
54.5mm
B dimension
27.6mm
C dimension
18.9mm
D dimension
20.2mm
E dimension
41.2mm
F dimension
18.9mm
Dimensions
Gross weight90.335 g
Certificates
See other products in this category: Ferrite Cores FERROXCUBE,
*
ETD54-3C94
21 in TME stock
Net price for quantities from 2 pcs - 4.31 USDGross price for quantities from 2 pcs - 4.31 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 3.73 USD
Net price for quantities from 35 pcs - 2.56 USDGross price for quantities from 35 pcs - 2.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 35 pcs