+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170905

Wire: data transmission; ETHERLINE® FIRE; F/FTP; 4x2x23AWG; red


Manufacturer: LAPP

Manufacturer part number:
2170905
TME Symbol:
ETH-FIRE-2170905

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
ETHERLINE® FIRE
Kind of cable
F/FTP
Cable structure
4x2x23AWG
Wire insulation material
FRNC
Insulation colour
red
Kind of core
Cu
Shield structure
Al foil, shielded
Number of cores
8
Cable external diameter
8.6mm
Core structure
wire
Rated voltage
0.125kV
CPR standard
no classification
Conform to the norm
IEC 60332-1-2
Kind of material
halogen free, no flame propagation
Resistance to
fire, flame
Core diameter
23AWG
No. of pairs
4
Ethernet category
Cat 5e
Operating temperature
-20...70°C
Cable application
  • fire-fighting installations
  • indoor
  • industrial applications
  • industrial Ethernet
Cable features
  • low smoke density
  • twisted pair conductors
Gross weight88.197 g
Certificates
EAN code4044777341535

WATCH VIDEO

See other products in this category: Fire Performance Cables LAPP,
See other products from this series.:
*
2170905
0 in TME stock
Net price for quantities from 1 m - 15.15 USDGross price for quantities from 1 m - 15.15 USD
Net price for quantities from 10 m - 13.18 USDGross price for quantities from 10 m - 13.18 USD
Net price for quantities from 25 m - 11.86 USDGross price for quantities from 25 m - 11.86 USD
Net price for quantities from 50 m - 10.54 USDGross price for quantities from 50 m - 10.54 USD
Net price for quantities from 100 m - 9.22 USDGross price for quantities from 100 m - 9.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m