+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV111112

Microswitch SNAP ACTION; 11A/250VAC; 0.6A/125VDC; SPST-NO; Pos: 2


Manufacturer: ECE

Manufacturer part number:
EV111112
TME Symbol:
EV111112

Specification

Manufacturer
ECE
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
11A / 250V AC
DC contacts rating @R
0.6A / 125V DC
Switches features
with short lever
Contacts configuration
SPST-NO
Max. contact resistance:
50mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
EV
Stable positions number
1
Leads
connectors
Leads dimensions
4.75x0.5mm
Body dimensions
37.8x10.3x15.9mm
Operating temperature
-25...85°C
Operating Force
1.96N
Min. insulation resistance
0.1GΩ
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ECE,
See other products from this series.:
*
EV111112
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 300.
Multiple of: 1.
Net price for quantities from 300 pcs - 0.95 USDGross price for quantities from 300 pcs - 0.95 USD