+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ECE | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 16A / 250V AC | |
DC contacts rating @R | 0.6A / 125V DC | |
Switches features | with lever | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 50mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | EV | |
Stable positions number | 1 | |
Leads | connectors | |
Leads dimensions | 4.75x0.5mm | |
Body dimensions | 37.8x10.3x15.9mm | |
Operating temperature | -25...85°C | |
Operating Force | 1.96N | |
Min. insulation resistance | 0.1GΩ |