+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAFKB65

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N; 0.65mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPAFKB65
TME Symbol:
EVPAFKB65

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
2.6x3x0.44mm
Button height
0.65mm
Switching method
(ON)-OFF
Manufacturer series
EVPAF
Operating temperature
-10...85°C
Button shape
round
Leads
curved
Max. contact resistance:
500mΩ
Min. insulation resistance
50MΩ
Mechanical durability
100000 cycles
Kind of package
reel
Gross weight0.042 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAFKB65
5798 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 8000 pcs - 0.13 EURGross price for quantities from 8000 pcs - 0.13 EUR
Net price for quantities from 16000 pcs - 0.12 EURGross price for quantities from 16000 pcs - 0.12 EUR
Net price for quantities from 24000 pcs - 0.12 EURGross price for quantities from 24000 pcs - 0.12 EUR
Net price for quantities from 40000 pcs - 0.11 EURGross price for quantities from 40000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 8 000 pcs