+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPAKE31A

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 1.6N; 1.6mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPAKE31A
TME Symbol:
EVPAKE31A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
2x3.9x1.6mm
Button height
1.6mm
Switching method
(ON)-OFF
Manufacturer series
EVPAK
Operating temperature
-40...85°C
Button shape
rectangular
Leads
for PCB
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
IP rating
IP67
Mechanical durability
500000 cycles
Kind of package
reel
Gross weight0.078 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPAKE31A
1022 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.44 EURGross price for quantities from 10 pcs - 0.44 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.33 EURGross price for quantities from 250 pcs - 0.33 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 2500 pcs - 0.25 EURGross price for quantities from 2500 pcs - 0.25 EUR
Net price for quantities from 5000 pcs - 0.24 EURGross price for quantities from 5000 pcs - 0.24 EUR
Packaging method by the manufacturer:Reel = 5 000 pcs