+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPASDB1A

Microswitch TACT; SPST; Pos: 2; 0.05A/12VDC; SMD; none; OFF-(ON)

Manufacturer: PANASONIC

Manufacturer part number:
EVPASDB1A
TME Symbol:
EVPASDB1A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMD
Illumination
none
Switching method
OFF-(ON)
Manufacturer series
EVPAS
Operating temperature
-40...90°C
Button shape
round
Leads
for soldering
Max. contact resistance:
100mΩ
Dimensions
6x6.1x5mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPASDB1A
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 4000 pcs - 0.29 USDGross price for quantities from 4000 pcs - 0.29 USD
Net price for quantities from 6000 pcs - 0.28 USDGross price for quantities from 6000 pcs - 0.28 USD
Net price for quantities from 10000 pcs - 0.27 USDGross price for quantities from 10000 pcs - 0.27 USD
Net price for quantities from 20000 pcs - 0.26 USDGross price for quantities from 20000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)