+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPBABA3A

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMD; none; OFF-(ON)

Manufacturer: PANASONIC

Manufacturer part number:
EVPBABA3A
TME Symbol:
EVPBABA3A

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMD
Illumination
none
Switching method
OFF-(ON)
Manufacturer series
EVPBA
Operating temperature
-40...85°C
Leads
for soldering
Max. contact resistance:
500mΩ
Dimensions
3x2.6x0.58mm
Shape
rectangular
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT PANASONIC
*
EVPBABA3A
Product withdrawn from the offer
Use the specification table below to search for similar products