+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVPBD6C1A000

Microswitch TACT; SPST; Pos: 2; 0.02A/15VDC; SMT; none; 3.5N; 4mm


Manufacturer: PANASONIC

Manufacturer part number:
EVPBD6C1A000
TME Symbol:
EVPBD6C1A000

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 15V DC
Mounting
SMT
Illumination
none
Operating Force
3.5N
Body dimensions
6x6x2.5mm
Button height
4mm
Switching method
(ON)-OFF
Manufacturer series
EVPB
Operating temperature
-40...90°C
Button shape
round
Leads
for PCB
Max. contact resistance:
500mΩ
Min. insulation resistance
0.1GΩ
Mechanical durability
100000 cycles
Gross weight0.244 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVPBD6C1A000
1238 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 250 pcs - 0.46 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 000 pcs