+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EVQP42B3M

Microswitch TACT; SPST; Pos: 2; 0.02A/12VDC; SMT; 6x3.5x3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EVQP42B3M
TME Symbol:
EVQP42B3M

Specification

Manufacturer
PANASONIC
Type of switch
microswitch TACT
Contacts configuration
SPST
Number of positions
2
Stable positions number
1
DC contacts rating @R
0.02A / 12V DC
Mounting
SMT
Body dimensions
6x3.5x3.5mm
Button height
3.5mm
Switching method
OFF-(ON)
Manufacturer series
EVQP4
Operating temperature
-30...85°C
Button shape
rectangular
Leads
for PCB
Max. contact resistance:
100mΩ
Mechanical durability
1000000 cycles
Electrical life
50000 cycles
Kind of package
reel
Gross weight0.16 g
Certificates
See other products in this category: Microswitches TACT PANASONIC,
See other products from this series.:
*
EVQP42B3M
3413 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 2500 pcs - 0.32 USDGross price for quantities from 2500 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
Net price for quantities from 7500 pcs - 0.28 USDGross price for quantities from 7500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 2 500 pcs