+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PANASONIC | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 0.02A / 15V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 1N | |
Body dimensions | 4.9x4.9x0.45mm | |
Button height | 1.5mm | |
Switching method | OFF-(ON) | |
Manufacturer series | EVQPL | |
Operating temperature | -20...70°C | |
Button shape | round | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
Min. insulation resistance | 50MΩ | |
Mechanical durability | 500000 cycles | |
Kind of package | reel |