+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX210

Digital multimeter; LCD; (2000); VDC: 0.1÷200mV,2V,20V,200V,600V

Manufacturer: EXTECH

Manufacturer part number:
EX210
TME Symbol:
EX210

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, non-contact temeprature (IR), resistance
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
0.1...200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.8% + 2 digit)
AC voltage measuring range
0.1...200mV/2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 6 digit)
DC current measuring range
0.1...200µA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(1.5% + 5 digit)
AC current measuring range
0.1...200µA/2mA/20mA/200mA/2A/10A
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Non-contact temperature measuring range
-20...230°C
Non-contact temperature measuring accuracy
±2%, ±2°C
Resistance measuring accuracy
±(0.8%+2 digit)
Optical resolution
4:1
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <50Ω
Pollution degree
2
Standard equipment
test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
76x147x42mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • function
  • HOLD function
  • laser sight
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight521.6 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX210
Product withdrawn from the offer
Use the specification table below to search for similar products