+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EX350

Digital multimeter; LCD; (3999); VDC accuracy: ±(0.5%+3digit)


Manufacturer: EXTECH

Manufacturer part number:
EX350
TME Symbol:
EX350

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
40mV/400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
40mV/400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
6nF/60nF/600µF/6mF/60mF
Capacitance measuring accuracy
±(4%+ 5 digit)
Frequency measuring range
9.999...9.999MHz
Frequency measuring accuracy
±(0.1%+5 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.1...99.9%
Diode test
3.2V
Continuity test
acoustic indication, <10Ω
Pollution degree
2
Standard equipment
test leads
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
86x180x55.6mm
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • automatic power-off
  • autoranging
  • contactless voltage detector
  • HOLD function
  • impact resistant holster
  • low battery indicator
  • low-pass filter for measuring drive parameters
  • REL function
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight673.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX350
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.