+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC voltage, capacitance, DC voltage, frequency, resistance | |
Kind of display used | LCD | |
Display parameters | (6000) | |
DC voltage measuring range | 0.1mV...1kV | |
DC voltage measuring accuracy | ±(0.5% + 2 digit) | |
AC voltage measuring range | 0.1mV...1kV | |
AC voltage measuring accuracy | ±(1% + 5 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 0.1...40MΩ | |
Capacitance measuring range | 1nF...10mF | |
Capacitance measuring accuracy | ±(1.9%+2 digit) @ 1µF...10mF, ±(1.9%+5 digit) @ 1nF...1µF | |
Frequency measuring range | 10Hz...100kHz | |
Frequency measuring accuracy | ±(0.1%+2 digit) | |
Diode test | 1.5V | |
Continuity test | acoustic indication, optical indication | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Dimensions (W x H x D) | 82x164x44mm | |
Illumination | yes | |
Bargraph | yes |