+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39272

Meter: temperature; LCD; -50÷300°C; Accur: ±1°C; Resol: 0.1°C


Manufacturer: EXTECH

Manufacturer part number:
39272
TME Symbol:
EX39272

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of display used
LCD
Temperature measuring range
-50...300°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.1°C
Probe length
114mm
Body dimensions
154x50x20mm
Measuring unit
°C, °F
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Gross weight125.4 g
EAN code793950392720

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
39272
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.