+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

401014A

Meter: temperature; digital; LCD; Accur: ±1°C; Resol: 0.1°C


Manufacturer: EXTECH

Manufacturer part number:
401014A
TME Symbol:
EX401014A

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measurement accuracy
±1°C
External temperature measuring range
-50...70°C
Internal temperature measuring range
-10...60°C
Temperature measurement resolution
0.1°C
Cable length with temperature probe
3m
Body dimensions
112x102x22mm
Measuring unit
°C, °F
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • internal temperature probe placed on meter's enclosure
  • measures inside and outside temperature by means of probe installed on cable
  • MIN/MAX function
  • programmable alarm thresholds
Gross weight222.01 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
401014A
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.