+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EX411A

Digital multimeter; LCD; (2000); VDC: 0.1÷200mV,2V,200V,1kV

Manufacturer: EXTECH

Manufacturer part number:
EX411A
TME Symbol:
EX411A

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, DC current, DC voltage, resistance, temperature
Kind of display used
LCD
Display parameters
(2000)
DC voltage measuring range
0.1...200mV/2V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
1mV...2V/200V/750V
AC voltage measuring accuracy
±(1.5% + 6 digit)
DC current measuring range
0.1µA...10A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...200mA/10A
AC current measuring accuracy
±(1.8% + 8 digit)
True effective value measurement
True RMS
Resistance measuring range
100mΩ...200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
1mA @2.8V
Continuity test
acoustic indication, <150Ω
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Protection
anti-overload OPP
Dimensions (W x H x D)
81x187x50mm
Power supply
  • battery 6F22 9V x1
Standard equipment
  • carrying strap
  • holster
  • K-type thermocouple
  • stand
  • test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • indicates incorrect connection of test leads
  • low battery indicator
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight584.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX411A
Product withdrawn from the offer
Use the specification table below to search for similar products