+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX430

Digital multimeter; LCD; (3999); VDC: 0.1÷400mV,4V,40V,400V,1kV

Manufacturer: EXTECH

Manufacturer part number:
EX430
TME Symbol:
EX430

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(3999)
DC voltage measuring range
0.1...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.3% + 2 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/750V
AC voltage measuring accuracy
±(1.5% + 6 digit)
DC current measuring range
0.1...400µA/4mA/40mA/400mA/4A/20A
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.1...400µA/4mA/40mA/400mA/4A/20A
AC current measuring accuracy
±(1.8% + 8 digit)
True effective value measurement
True RMS AC
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
10pF...40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
1mHz...5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/5MHz/10MHz
Frequency measuring accuracy
±(1.2%+2 digit)
Temperature measuring range
-20...750°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(0.8%+4 digit)
Duty cycle factor
0.1...99.9%
Diode test
0.3mA @1.5V
Continuity test
acoustic indication, <150Ω
Pollution degree
2
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions (W x H x D)
81x187x50mm
Illumination
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • drop-like K-type probe
  • holster
  • test leads
Measuring instrument features
  • automatic power-off
  • autoranging
  • HOLD function
  • low battery indicator
  • overflow indicator
  • REL function
Gross weight598.639 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX430
Product withdrawn from the offer
Use the specification table below to search for similar products