+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, DC current, resistance | |
Kind of display used | LCD | |
Display parameters | (3999) | |
DC voltage measuring range | 200mV/2V/20V/200V/1kV | |
DC voltage measuring accuracy | ±(0.8% + 2 digit) | |
AC voltage measuring range | 2V/20V/200V/750V | |
AC voltage measuring accuracy | ±(3% + 8 digit) | |
DC current measuring range | 0.2mA/2mA/20mA/200mA/2A/10A | |
DC current measuring accuracy | ±(1.5% + 3 digit) | |
AC current measuring range | 0.2mA/2mA/20mA/200mA/2A/20A | |
AC current measuring accuracy | ±(1.8% + 8 digit) | |
Resistance measuring range | 200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ | |
Non-contact temperature measuring range | -50...270°C | |
Non-contact temperature measuring accuracy | ±(2% + 2°C) | |
Resistance measuring accuracy | ±(1%+2 digit) | |
Duty cycle factor | 0.1...99.9% | |
Diode test | 0.3mA @1.5V | |
Continuity test | acoustic indication, <150Ω | |
Pollution degree | 2 | |
Body dimensions | 81x50x187mm | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Illumination | yes |