+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461920

Tachometer; 2÷99999rpm; 0.05%; Resol: 0,1; 160x60x42mm


Manufacturer: EXTECH

Manufacturer part number:
461920
TME Symbol:
EX461920

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Measuring range
2...99999rpm
Measurement accuracy
0.05%
Measuring resolution
0,1
Body dimensions
160x60x42mm
Related items
AX-TACHO-TAPE
Power supply
  • battery 6F22 9V x1
Gross weight276.4 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
461920
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.