+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

461995

Tachometer; Resol: 0,1


Manufacturer: EXTECH

Manufacturer part number:
461995
TME Symbol:
EX461995

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Measuring range
0,5...20000rpm (mechanical method), 10...99999rpm (optical method)
Measuring resolution
0,1
Related items
AX-TACHO-TAPE
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight722.9 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
461995
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.