+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, non-contact temeprature (IR), resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (3999) | |
DC voltage measuring range | 0.1...400mV/4V/40V/400V/1kV | |
DC voltage measuring accuracy | ±(0.3% + 2 digit) | |
AC voltage measuring range | 0.1...400mV/4V/40V/400V/750V | |
AC voltage measuring accuracy | ±(1.5% + 6 digit) | |
DC current measuring range | 0.1...400µA/4mA/40mA/400mA/4A/20A | |
DC current measuring accuracy | ±(1.5% + 3 digit) | |
AC current measuring range | 0.1...400µA/4mA/40mA/400mA/4A/20A | |
AC current measuring accuracy | ±(1.8% + 8 digit) | |
True effective value measurement | True RMS AC | |
Resistance measuring range | 100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ | |
Capacitance measuring range | 10pF...40nF/400nF/4µF/40µF/100µF | |
Capacitance measuring accuracy | ±(3%+ 5 digit) | |
Frequency measuring range | 1mHz...5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/5MHz/10MHz | |
Frequency measuring accuracy | ±(1.2%+2 digit) | |
Temperature measuring range | -20...750°C | |
Temperature measurement accuracy | ±(3% + 3 digit) | |
Non-contact temperature measuring range | -50...270°C | |
Non-contact temperature measuring accuracy | ±(2% + 2°C) | |
Resistance measuring accuracy | ±(0.8%+4 digit) | |
Duty cycle factor | 0.1...99.9% | |
Diode test | 0.3mA @1.5V | |
Continuity test | acoustic indication, <150Ω | |
Pollution degree | 2 | |
Conform to the norm | CAT II 1000V CAT III 600V EN 61010 | |
Dimensions (W x H x D) | 81x187x50mm | |
Illumination | yes |