+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX505A-K

Digital multimeter; LCD; (6000); VDC: 60mV,600mV,6V,60V,600V,1kV

NEW

Manufacturer: EXTECH

Manufacturer part number:
EX505A-K
TME Symbol:
EX505A-K

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
(6000)
DC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 5 digit) @(6V...60V), ±(0.6% + 6 digit) @(600V...1kV), ±(0.9% + 9 digit) @(60mV...600mV)
AC voltage measuring range
60mV/600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 3 digit) @(600mV...600V), ±(0.8% + 8 digit) @1kV, ±(0.9% + 9 digit) @60mV
DC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit) @(600µA...600mA), ±(1.5% + 3 digit) @(6A...10A)
AC current measuring range
0.1...600µA/6mA/60mA/600mA/6A/10A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF/60mF/100mF
Capacitance measuring accuracy
±(4%+5 digit) @ 600nF...600µF, ±(5%+20 digit) @ 60nF
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±3%
Diode test
1.5mA @1mV
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
183x83x55mm
Illumination
yes
AC current measuring accuracy
  • ±(1.5% + 3 digit)@(600µA...600mA)
  • ±(2% + 3 digit)@(6A...10A)
Resistance measuring accuracy
  • ±(0.8%+2 digit)@(6kΩ...600kΩ)
  • ±(1%+2 digit)@(600Ω)
  • ±(1%+5 digit)@(60MΩ)
  • ±(1.2%+2 digit)@(6MΩ)
Power supply
  • battery 9V x1
Standard equipment
  • DV25 voltmeter
  • holster
  • K-type thermocouple
  • magnetic strap
  • test leads
  • TL808 test leads
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • manual ranging
  • overflow indicator
Gross weight545 g
EAN code793950325063
See other products in this category: Portable digital multimeters EXTECH
*
EX505A-K
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.