+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (2000) | |
DC voltage measuring range | 600mV/6V/60V/600V/1kV | |
DC voltage measuring accuracy | ±(0.09% + 2 digit) | |
AC voltage measuring range | 6V/60V/600V/1kV | |
AC voltage measuring accuracy | ±(1% + 3 digit) @(6V...600V), ±(1% + 8 digit) @1kV | |
DC current measuring range | 0.1...600µA/6mA/60mA/600mA/6A/10A | |
DC current measuring accuracy | ±(1% + 3 digit) | |
AC current measuring range | 0.1...600µA/6mA/60mA/600mA/6A/10A | |
AC current measuring accuracy | ±(1.5% + 3 digit) | |
Resistance measuring range | 600Ω/6kΩ/60kΩ/600kΩ/6MΩ/40MΩ | |
Capacitance measuring range | 60nF/0.6µF/6µF/60µF/600µF/6mF/60mF/100mF | |
Capacitance measuring accuracy | ±(3%+5 digit) @ 600nF...60µF, ±(5%+5 digit) @ 600µF, ±(5%+30 digit) @ 60nF, ±(10%+10 digit) @ 6mF...100mF | |
Temperature measuring range | -45...760°C | |
Temperature measurement accuracy | ±3% | |
Diode test | 1.5mA @1mV | |
Continuity test | acoustic indication, <50Ω | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Dimensions (W x H x D) | 183x83x55mm | |
Illumination | yes |