+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX542

Digital multimeter; LCD; 2x/s; VDC: 0.01÷400mV,4V,40V,400V,1kV

Manufacturer: EXTECH

Manufacturer part number:
EX542
TME Symbol:
EX542

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC voltage, capacitance, DC current, DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Sampling
2x/s
DC voltage measuring range
10µV...400mV/4V/40V/400V/1kV
DC voltage measuring accuracy
±(0.06% + 2 digit)
AC voltage measuring range
10µV...400mV/4V/40V/400V/1kV
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
0.01...400µA/4mA/40mA/400mA/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.01...400µA/4mA/40mA/400mA/10A
AC current measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
10mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
0.001...40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3.5%+ 10 digit)
Frequency measuring range
0.001...100MHz/40...4kHz
Frequency measuring accuracy
±(0.1%+1 digit)
Temperature measuring range
-45...750°C
Temperature measurement accuracy
±(1% + 2.5°C)
Resistance measuring accuracy
±(0.3%+4 digit)
Duty cycle factor
0.1...99.9%
Duty cycle factor measurement accuracy
±(1,2% + 2 digits)
Measures 4-20mA current loop
-25...125%
Diode test
0.9mA @2.8V
Continuity test
acoustic indication, <35Ω
Pollution degree
2
IP rating
IP67
Dimensions
187x81x50mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Protection
anti-overload OPP
Resistance to
fall from 2m height
Measuring unit
°C, °F
Measurement memory
9999
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • auto and manual ranging
  • automatic polarization selection
  • automatic power-off
  • datalogging
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • PEAK HOLD function
  • wireless communication with PC
Gross weight1.4251 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
EX542
Product withdrawn from the offer
Use the specification table below to search for similar products