+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EX810

Meter: multifunction; digital,AC pincers type; LCD; Øcable: 43mm


Manufacturer: EXTECH

Manufacturer part number:
EX810
TME Symbol:
EX810-PROMO

Specification

Manufacturer
EXTECH
Type of meter
multifunction
Kind of meter
AC pincers type, digital
Kind of display used
LCD
Display parameters
3,75 digit (3999)
Sampling
2x/s
Max. diameter of measured cable
43mm
AC current measuring range
100mA...400A/1kA
AC current measuring accuracy
±(2.8% + 8 digit)
DC voltage measuring accuracy
±(1.5% + 2 digit)
AC voltage measuring range
0.1...400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1.8% + 8 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
1pF...4nF/40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
1...4kHz
Frequency measuring accuracy
±(1.5%+2 digit)
Non-contact temperature measuring range
-50...270°C
Non-contact temperature measuring accuracy
±2%, ±2°C
Diode test
0.3mA @3V
Continuity test
acoustic indication, <40Ω
Optical resolution
8:1
Pollution degree
2
Dimensions
270x110x50mm
Weight without batteries
386g
Measurement
AC current, resistance
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Emissivity value
0,95 (fixed)
Important information
power bank gratis
Manufacturer series
EX800
Standard equipment
test leads
Illumination
yes
Resistance measuring accuracy
±(1.5%+2 digit)
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • MIN/MAX function
Power supply
  • battery 6F22 9V x1
Gross weight894 g

WATCH VIDEO

See other products in this category: Meters and AC Clamp Probes EXTECH
*
EX810
Product withdrawn from the offer
Use the specification table below to search for similar products