+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

FC-3SPLIT

Splitter; screw; 1000MHz; Input: F female; Output: F female x3


Manufacturer: -

Manufacturer part number:
FC-3SPLIT
TME Symbol:
FC-3SPLIT

Specification

Type of transition
splitter
Mechanical mounting
screw
Max. frequency
1GHz
Input
F female
Output
F female x3
Min. frequency
5MHz
Gross weight55.43 g
*
FC-3SPLIT
41 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.81 EURGross price for quantities from 1 pcs - 3.81 EUR
Net price for quantities from 5 pcs - 3.41 EURGross price for quantities from 5 pcs - 3.41 EUR
Net price for quantities from 20 pcs - 3.04 EURGross price for quantities from 20 pcs - 3.04 EUR
Net price for quantities from 100 pcs - 2.67 EURGross price for quantities from 100 pcs - 2.67 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs