+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

FCT-0933

Ferrite: two-piece; on round cable; Ø: 9.5mm; 105Ω; A: 22.5mm


Manufacturer: FERROCORE

Manufacturer part number:
FCT-0933
TME Symbol:
FCT-0933

Specification

Manufacturer
FERROCORE
Type of ferrite
two-piece
Ferrite application
on round cable
Max. wire diameter
9.5mm
Impedance at 25MHz
105Ω
Impedance at 100MHz
190Ω
A dimension
22.5mm
B dimension
22.5mm
C dimension
9.5mm
D dimension
43mm
Core material
Ni-Zn ferromagnetic
Ferrite features
reduce electromagnetic interference
Enclosure material
polyamide
Design
plastic sheath
Mounting
on cable, snap fastening
Dimensions
Gross weight29.677 g
Certificates
See other products in this category: Ferrites for cables FERROCORE,
*
FCT-0933
332 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 5 pcs - 1.49 EURGross price for quantities from 5 pcs - 1.49 EUR
Net price for quantities from 25 pcs - 1.28 EURGross price for quantities from 25 pcs - 1.28 EUR
Net price for quantities from 56 pcs - 1.13 EURGross price for quantities from 56 pcs - 1.13 EUR
Net price for quantities from 112 pcs - 0.89 EURGross price for quantities from 112 pcs - 0.89 EUR
Net price for quantities from 336 pcs - 0.84 EURGross price for quantities from 336 pcs - 0.84 EUR
Packaging method by the manufacturer:Tray = 56 pcsCardboard = 336 pcs