+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FDS1102

Oscilloscope: digital; Ch: 2; 100MHz; 1Gsps; 10Mpts; LCD TFT 10,4"


Manufacturer: OWON

Manufacturer part number:
FDS1102
TME Symbol:
FDS1102

Specification

Manufacturer
OWON
Type of oscilloscope
digital
Number of channels
2
Band
100MHz
Sampling
1Gsps
Memory record length
10Mpts
Kind of display used
LCD TFT 10,4"
Trigger modes
automatic, normal, single
Trigger
CAN, falling-edge, I2C, LIN, logic, Nth Edge, pulse, rising-edge, RS232, runt, slope, timeout, video signal, window
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Manufacturer series
FDS
Rise time
≤3.5ns
Input impedance
1MΩ/15pF
Input sensitivity
1mV/div...10V/div
Waveform frequency range
1µHz...1MHz (ramp waveform), 1µHz...10MHz (pulse waveform), 1µHz...25MHz (rectangular waveform), 1µHz...50MHz (sinus waveform)
Power consumption
30W
Body dimensions
421x221x115mm
Software
download from manufacturers website
Measurement memory
100
Connection
HDMI, RJ45 socket, USB
Display resolution
1024x768
Touchpad
yes
Connectors for the country
Europe
Output current
3A
Output voltage
15V DC
Output voltage 2
15V DC
Output current 2
3A
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Additional functions
  • frequency meter
  • function generator
  • multimeter
  • power supply
Measuring instrument features
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
Standard equipment
  • mains cable
  • oscilloscope probe (1 per channel)
  • test lead (BNC - crocodile clips)
  • test leads ( 2pcs.)
  • trimmer
  • USB cable
  • user's manual
Supply voltage
  • 100...240V AC
Gross weight6.6725 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes OWON,
See other products from this series.:
*
FDS1102
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 131.63 EURGross price for quantities from 1 pcs - 1 131.63 EUR
Net price for quantities from 3 pcs - 1 059.78 EURGross price for quantities from 3 pcs - 1 059.78 EUR